1971784-1

TE Connectivity / AMP
571-1971784-1
1971784-1

Mfr.:

Description:
Headers & Wire Housings 16-20 AWG Brass Pin Con Term Reel/3700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55.500

Stock:
55.500 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3700   Multiples: 3700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3700)
0,038 € 140,60 €
0,036 € 266,40 €
0,034 € 503,20 €
0,029 € 1.287,60 €
0,027 € 2.597,40 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,07 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,06 €
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Pin (Male)
Tin
Power Triple Lock
Wire-to-Wire
19 AWG to 16 AWG
- 55 C
+ 105 C
Reel
Brand: TE Connectivity / AMP
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 12 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3700
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 331 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Make First Break Last Power Triple Lock Connector

TE Connectivity Make First Break Last Power Triple Lock Connectors are designed to allow the ground to be established prior to the power connections being made, and the ground is maintained until after the power connections are broken. MFBL Power Triple Lock Connectors are robust and feature three positions, a new cap, plug, ground tab and receptacle while utilizing other components from the standard Power Triple Lock connector family. They provide the secure connection and easy assembly of the Power Triple Lock connector family.

Power Triple Lock Connector System

TE Connectivity's (TE) Power Triple Lock (PTL) Connector System offers three locking methods and an enhanced design to meet the market demand for improved connector stability and reliability in power and signal applications. An audible 'lock' latch provides confirmation when the cap and plug are mated while the ribs surrounding the latch prevent wires from becoming snagged underneath the latch. Optional Connector Position Assurance (CPA) ensures the PTL Connector System is not accidentally disengaged. The optional Terminal Position Assurance (TPA) feature ensures contacts are fully seated in the housing and provides an added measure against contact backout. Additional features include high temperature housings up to 150°C (302°F) and an upgraded lanceless contact design. 

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.