1971778-4

TE Connectivity / AMP
571-1971778-4
1971778-4

Mfr.:

Description:
Automotive Connectors 2 X 4 150C BLK TPA-Locking Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.470

Stock:
23.470 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,197 € 1,97 €
0,183 € 4,58 €
0,176 € 17,60 €
0,163 € 40,75 €
0,151 € 151,00 €
0,144 € 432,00 €
0,142 € 710,00 €
0,138 € 1.380,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Terminal Position Assurance (TPA)
8 Position
6 mm (0.236 in)
Power Triple Lock
Bulk
Application: Wire-to-Wire
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Voltage Rating: 600 V
Unit Weight: 870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Glow Wire Capable Connectors

TE Connectivity's (TE) Glow Wire Capable Connectors are designed to meet industry safety and environmental requirements. TE's Glow Wire Capable Connectors offer a wide variety of housing and headers available in wire-to-wire, free-hanging, panel mount, and wire-to-board configurations. Glow Wire products comply with industry requirements and are evaluated and tested to meet the specifications of the IEC Glow Wire Test on material flammability and fire resistance. These connectors help designers meet the flammability requirements of IEC 60335-1.

Power Triple Lock Connector System

TE Connectivity's (TE) Power Triple Lock (PTL) Connector System offers three locking methods and an enhanced design to meet the market demand for improved connector stability and reliability in power and signal applications. An audible 'lock' latch provides confirmation when the cap and plug are mated while the ribs surrounding the latch prevent wires from becoming snagged underneath the latch. Optional Connector Position Assurance (CPA) ensures the PTL Connector System is not accidentally disengaged. The optional Terminal Position Assurance (TPA) feature ensures contacts are fully seated in the housing and provides an added measure against contact backout. Additional features include high temperature housings up to 150°C (302°F) and an upgraded lanceless contact design. 

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.