1969609-2

TE Connectivity / AMP
571-1969609-2
1969609-2

Mfr.:

Description:
Power to the Board 2P VAL-U-LOK TPA 26-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.377

Stock:
18.377 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,163 € 1,63 €
0,15 € 3,75 €
0,135 € 13,50 €
0,123 € 30,75 €
0,118 € 59,00 €
0,097 € 97,00 €
0,089 € 222,50 €
0,085 € 425,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
2 Position
4.2 mm
Bulk
Accessory Type: Terminal Position Assurance
Brand: TE Connectivity / AMP
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Accessories
Factory Pack Quantity: 9000
Subcategory: Power Connectors
Wire Gauge Max: 22 AWG
Wire Gauge Min: 26 AWG
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.