1969603-2

TE Connectivity / AMP
571-1969603-2
1969603-2

Mfr.:

Description:
Power to the Board 2P RCPT VAL-U-LOK GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.395

Stock:
6.395 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6395 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,225 € 2,25 €
0,199 € 4,98 €
0,193 € 19,30 €
0,192 € 192,00 €
0,099 € 990,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Socket Contacts
9 A
600 VAC
2 Position
Cable Mount / Free Hanging
Crimp
4.2 mm
Bulk
Brand: TE Connectivity / AMP
Factory Pack Quantity: 500
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.