1955491-1

TE Connectivity / AMP
571-1955491-1
1955491-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MJ,RJ45,SMT,SHLD,THRU HOLE SHIELD TABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.372

Stock:
1.372 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,61 € 26,10 €
2,33 € 58,25 €
2,25 € 225,00 €
Full Reel (Order in multiples of 160)
2,08 € 332,80 €
2,00 € 960,00 €
1,91 € 1.833,60 €
1,82 € 4.368,00 €
1,79 € 8.878,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 3
Through Hole
Right Angle
Solder
1.5 A
- 40 C
+ 85 C
Black
Tab Up
Reel
Cut Tape
Application: 10 Base-T
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 160
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 4,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99