193643-1

TE Connectivity / AMP
571-1936431
193643-1

Mfr.:

Description:
Heavy Duty Power Connectors SOCKET HIGH CURRENT 10-12 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
407
Expected 7/20/2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,97 € 17,97 €
16,77 € 167,70 €
16,37 € 409,25 €
16,25 € 812,50 €
12,40 € 1.240,00 €
11,69 € 2.922,50 €
11,68 € 11.680,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
High Current
Contacts
30 A
Crimp
250 VAC
Socket (Female)
Gold
Copper Alloy
10 AWG
Bulk
ELCON
Brand: TE Connectivity / AMP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1250
Subcategory: Power Connectors
Unit Weight: 2,593 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.