1934544-1

TE Connectivity / AMP
571-1934544-1
1934544-1

Mfr.:

Description:
High Speed/Modular Connectors TINMAN VT RCPT ASSY 4PR 10COL 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 281 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,17 € 23,17 €
19,69 € 196,90 €
18,40 € 478,40 €
17,52 € 911,04 €
16,68 € 1.734,72 €
2.522 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
Receptacles
120 Position
12 Row
1.9 mm
Press Fit
Gold
Tube
Brand: TE Connectivity / AMP
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 26
Subcategory: Backplane Connectors
Unit Weight: 14,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.