1932144-1

TE Connectivity / AMP
571-1932144-1
1932144-1

Mfr.:

Description:
D-Sub High Density Connectors HD-22 D-SUB 15P,V/T

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub High Density Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
15 Position
Through Hole
Straight
Gold
HD-22
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1
Factory Pack Quantity: 80
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.