1924464-1 (Cut Strip)

TE Connectivity / AMP
571-1924464-1-CT
1924464-1 (Cut Strip)

Mfr.:

Description:
Automotive Connectors 0 Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.900

Stock:
2.900 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,557 € 55,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,45 €
Min:
4000
Packaging:
Reel
Availability:
In Stock
Price:
0,50 €
Min:
1000

Similar Product

TE Connectivity / AMP 1924464-1
TE Connectivity / AMP
Automotive Connectors Reel of 4000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gold
20 AWG
18 AWG
Ampseal 16
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 1924464-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536509090
MXHTS:
8536902800
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.