192129-1

TE Connectivity / AMP
571-1921291
192129-1

Mfr.:

Description:
Heavy Duty Power Connectors 4MM 1/4 X 10-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.165
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,65 € 18,65 €
15,86 € 158,60 €
14,86 € 371,50 €
14,84 € 742,00 €
13,46 € 4.038,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Louvertac
Contacts
60 A
Threaded Bolt
250 VAC
Socket (Female)
10-32
Gold
Brass
Bulk
ELCON
Brand: TE Connectivity / AMP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 300
Subcategory: Power Connectors
Unit Weight: 12,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99