1903611-6

TE Connectivity / AMP
571-1903611-6
1903611-6

Mfr.:

Description:
Automotive Connectors .5 SERIES CONN 12POS PLUG HOUSING ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.387

Stock:
1.387 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,07 € 10,70 €
0,955 € 23,88 €
0,912 € 91,20 €
0,832 € 208,00 €
0,791 € 395,50 €
0,712 € 683,52 €
0,704 € 1.802,24 €
0,653 € 3.343,36 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Natural
Tray
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 320
Subcategory: Automotive Connectors
Type: Stacking
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.