1888251-2

TE Connectivity / AMP
571-1888251-2
1888251-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors LOW PROFILE RJ45 1x4 Bi-Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,72 € 20,72 €
16,77 € 167,70 €
15,80 € 316,00 €
15,51 € 930,60 €
14,51 € 1.451,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x4
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
200 mA, 600 mA
150 V
- 40 C
+ 85 C
Black
Green, Yellow / Green, Yellow
Tab Down
Tray
Application: 10/100 Base-T
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 4 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 20
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 27,607 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99