184230-1

TE Connectivity / AMP
571-184230-1
184230-1

Mfr.:

Description:
Automotive Connectors 2 POS. PLUG ASSY KEY L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
5 mm (0.197 in)
Socket (Female)
Black
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Height: 27.6 mm
Housing Material: Polyamide (PA)
Length: 22 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99