184124-1

TE Connectivity / AMP
571-184124-1
184124-1

Mfr.:

Description:
Automotive Connectors 6POS/6 CIRC.PLUG ASY KEY B

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.388

Stock:
1.388 Can Dispatch Immediately
Quantities greater than 1388 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
3,30 € 33,00 €
3,13 € 78,25 €
2,91 € 291,00 €
2,55 € 637,50 €
2,48 € 1.240,00 €
2,11 € 2.110,00 €
1,97 € 4.925,00 €
1,94 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
5 mm (0.197 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 27.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 43.2 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 125 VDC
Width: 24.8 mm
Unit Weight: 10,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.