1840DBX

TE Connectivity / AMP
655-1840DBX
1840DBX

Mfr.:

Description:
Industrial Relays 1840DBX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.376,33 € 1.376,33 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:
Flange Mount
Protection Relays
Paralleling
Solder Hook
SPST (1 Form A)
5 A
Solder Hook
Non-Latching
460 VAC
460 VAC
Brand: TE Connectivity / AMP
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 3-1618065-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8535908060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.