184012-1

TE Connectivity / AMP
571-184012-1
184012-1

Mfr.:

Description:
Automotive Connectors 2 POS. PLUG ASSY KEY G GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.835

Stock:
1.835 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,39 € 13,90 €
1,33 € 33,25 €
1,24 € 124,00 €
1,13 € 282,50 €
0,929 € 464,50 €
0,84 € 840,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
5 mm (0.197 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gray
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 27.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 22 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 125 VDC
Width: 24.05 mm
Unit Weight: 5,611 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.