184006-2

TE Connectivity / AMP
571-184006-2
184006-2

Mfr.:

Description:
Automotive Connectors 2 POS. PLUG ASY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
5 mm (0.197 in)
Socket (Female)
Gray
Sealed Sensor Connectors
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Family: Sealed Sensor Connectors
Height: 27.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 22 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 125 VDC
Width: 24.05 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901900
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.