1827855-2

TE Connectivity / AMP
571-1827855-2
1827855-2

Mfr.:

Description:
Automotive Connectors 0.50 SERIES CONNECTER RECEPTACLE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.000

Stock:
10.000
Can Dispatch Immediately
On Order:
10.000
Expected 7/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,051 € 510,00 €
0,05 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Brand: TE Connectivity / AMP
Contact Type: Socket (Female)
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Type: Quick Connect
Unit Weight: 197,343 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Express & Display Mini Card Sockets

TE Connectivity Express Mini Card and Display Mini Card Sockets are designed to address requirements for expansion cards added on boards across server, desktop, consumer devices, and platforms. These products consist of right angle, surface mount sockets, available in heights from 4mm to 10.6mm, with 52 contacts (express mini card) or 76 contacts (display mini card). TE Connectivity's Express Mini Card & Display Mini Card Sockets are capable of withstanding 50G mechanical shock testing, feature contacts with more stable normal force, and meet PCI-SIG industry standard for high speed data transmission.