1827685-4

TE Connectivity / AMP
571-1827685-4
1827685-4

Mfr.:

Description:
Power to the Board 7P RVS 2mm pitch Battery Rec. Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.847

Stock:
5.847 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5847 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,86 € 8,60 €
0,768 € 19,20 €
0,731 € 73,10 €
0,685 € 171,25 €
0,653 € 326,50 €
0,617 € 666,36 €
0,571 € 1.233,36 €
0,51 € 2.754,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
6 A
30 V
7 Position
SMD/SMT
Solder
2 mm
Bulk
Brand: TE Connectivity / AMP
Factory Pack Quantity: 1080
Subcategory: Power Connectors
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.