1825190-5

TE Connectivity / AMP
571-1825190-5
1825190-5

Mfr.:

Description:
DIP Switches/SIP Switches DIP .3CL 06P SHUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,673 € 6,73 €
0,609 € 15,23 €
105 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
6 Position
DIP
Screwdriver Slot
2.54 mm
Solder Terminal
7600
Actuator Style: Slotted
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 35
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.