179975-1 (Mouser Reel)

TE Connectivity / AMP
571-179975-1-MR
179975-1 (Mouser Reel)

Mfr.:

Description:
Terminals RCPT 15-10 STR .250 Reel of 1000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,11 € 110,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,09 €
Min:
4000
Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,13 €
Min:
100

Similar Product

TE Connectivity / AMP 179975-1
TE Connectivity / AMP
Terminals RCPT 15-10 STR .250 Reel of 4000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
15 AWG
10 AWG
Unplated
Brass
250 FASTON
Reel
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 179975-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99