179227-4

TE Connectivity / AMP
571-179227-4
179227-4

Mfr.:

Description:
Headers & Wire Housings AMP CT CRIMP-2 REC CONT AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.883

Stock:
22.883 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,335 € 3,35 €
0,299 € 7,48 €
0,285 € 28,50 €
0,237 € 59,25 €
0,218 € 218,00 €
0,208 € 520,00 €
0,205 € 1.025,00 €
Full Reel (Order in multiples of 10000)
0,205 € 2.050,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
AMP CT
Common Termination
Wire-to-Board, Wire-to-Wire, Power, Signal
26 AWG to 22 AWG
- 30 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Type: Socket (Female)
Current Rating: 4 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 87 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.