179059-6

TE Connectivity / AMP
571-179059-6
179059-6

Mfr.:

Description:
Automotive Connectors 040 MLC MK-2 CAP ASSY 36P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
5,54 € 55,40 €
4,28 € 107,00 €
4,23 € 148,05 €
4,02 € 422,10 €
3,72 € 1.041,60 €
3,58 € 1.879,50 €
3,38 € 3.430,70 €
3,26 € 8.215,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
36 Position
2.5 mm (0.098 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Gray
.040 MULTILOCK
Tube
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 35
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Unit Weight: 11,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99