178833-1

TE Connectivity / AMP
571-178833-1
178833-1

Mfr.:

Description:
Automotive Connectors 110 POSITIVE MK-2 REC HSG 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.421

Stock:
12.421 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,216 € 2,16 €
0,191 € 4,78 €
0,166 € 16,60 €
0,147 € 36,75 €
0,121 € 121,00 €
0,115 € 287,50 €
0,103 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Natural
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Unit Weight: 1,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.