178499-1

TE Connectivity / AMP
571-178499-1
178499-1

Mfr.:

Description:
Power to the Board UP 3.96 6P TAB HDR N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 1.459,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
9 A
50 VAC
6 Power
Through Hole
Solder
3.96 mm
Universal Power Module (UPM)
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right
Number of Rows: 1 Row
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99