178483-1

TE Connectivity / AMP
571-178483-1
178483-1

Mfr.:

Description:
Headers & Wire Housings PLUG 6P FREE HANGING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255
Can Dispatch Immediately
On Order:
5.000
Expected 8/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,447 € 4,47 €
0,399 € 9,98 €
0,38 € 38,00 €
0,34 € 85,00 €
0,323 € 323,00 €
0,26 € 650,00 €
0,251 € 1.255,00 €
0,245 € 2.450,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
6 Position
3.96 mm (0.156 in)
1 Row
Wire-to-Board
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Type: Socket (Female)
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 300 V
Unit Weight: 2,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99