178482-1

TE Connectivity / AMP
571-178482-1
178482-1

Mfr.:

Description:
Automotive Connectors UP 3.96 5P PLUG HSG NATRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.910
Expected 7/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,599 € 5,99 €
0,535 € 13,38 €
0,509 € 50,90 €
0,477 € 119,25 €
0,454 € 227,00 €
0,432 € 432,00 €
0,378 € 945,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
5 Position
3.96 mm (0.156 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Voltage Rating: 300 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.