178481-1

TE Connectivity / AMP
571-178481-1
178481-1

Mfr.:

Description:
Automotive Connectors UP 3.96 4P PLUG HSG NATRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.155

Stock:
6.155 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,278 € 2,78 €
0,276 € 69,00 €
0,257 € 771,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
3.96 mm (0.156 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
Natural
Universal Power
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Plug
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Voltage Rating: 300 V
Unit Weight: 2,104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.