177898-1

TE Connectivity / AMP
571-177898-1
177898-1

Mfr.:

Description:
Power to the Board HSG PLUG 2P NAT DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.255

Stock:
4.255
Can Dispatch Immediately
On Order:
4.800
Expected 6/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,359 € 3,59 €
0,327 € 8,18 €
0,305 € 30,50 €
0,269 € 67,25 €
0,256 € 307,20 €
0,24 € 720,00 €
0,19 € 1.026,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
2 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Bulk
Brand: TE Connectivity / AMP
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 1 Row
Product: Wire Housings
Factory Pack Quantity: 600
Subcategory: Power Connectors
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.