176282-2

TE Connectivity / AMP
571-176282-2
176282-2

Mfr.:

Description:
Power to the Board AMP UNIV PWR CAP 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 605

Stock:
605 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,286 € 2,86 €
0,255 € 6,38 €
0,238 € 23,80 €
0,213 € 53,25 €
0,145 € 145,00 €
0,144 € 432,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
7 A
300 VAC
2 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Bulk
Brand: TE Connectivity / AMP
Housing Colour: Red
Housing Material: Polyamide (PA)
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 1,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.