176280-9

TE Connectivity / AMP
571-176280-9
176280-9

Mfr.:

Description:
Power to the Board UNIV POWER PLUG HSG 18P F/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,26 € 12,60 €
1,14 € 28,50 €
1,08 € 108,00 €
1,01 € 252,50 €
0,955 € 477,50 €
0,912 € 912,00 €
0,845 € 2.112,50 €
0,814 € 4.070,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Socket Contacts
7 A
300 VAC
18 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Universal Power Module (UPM)
Bulk
Brand: TE Connectivity / AMP
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909020
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.