176280-1

TE Connectivity / AMP
571-176280-1
176280-1

Mfr.:

Description:
Power to the Board PLUG 18P UNIV PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.367

Stock:
1.367 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,40 € 14,00 €
1,17 € 29,25 €
1,13 € 113,00 €
1,02 € 255,00 €
0,963 € 481,50 €
0,937 € 937,00 €
0,92 € 2.300,00 €
0,886 € 4.430,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Socket Contacts
7 A
300 VAC
18 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Universal Power Module (UPM)
Brand: TE Connectivity / AMP
Housing Colour: Natural
Housing Material: Nylon
Number of Rows: 3 Row
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 3,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.