176273-1

TE Connectivity / AMP
571-176273-1
176273-1

Mfr.:

Description:
Power to the Board AMP UNIV POWR PLG 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.064

Stock:
17.064 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,175 € 1,75 €
0,157 € 3,93 €
0,149 € 14,90 €
0,14 € 35,00 €
0,133 € 66,50 €
0,103 € 103,00 €
0,097 € 194,00 €
0,088 € 440,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Socket Contacts
300 VAC
4 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Bulk
Brand: TE Connectivity / AMP
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 2 Row
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 808 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.