176146-2

TE Connectivity / AMP
571-176146-2
176146-2

Mfr.:

Description:
Automotive Connectors 187 PLUG HSG 2P BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155
Can Dispatch Immediately
On Order:
1.000
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,24 € 12,40 €
1,13 € 56,50 €
1,08 € 108,00 €
0,998 € 249,50 €
0,903 € 903,00 €
0,877 € 2.192,50 €
0,869 € 4.345,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
7.9 mm (0.311 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
12 AWG
Black
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Current Rating: 25 A
Flammability Rating: UL 94 V-2
Height: 27.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 31.6 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: Econoseal
Voltage Rating: 13 VDC
Width: 27.6 mm
Wire Gauge Range: 12 AWG to 20 AWG
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.