175180-2

TE Connectivity / AMP
571-175180-2
175180-2

Mfr.:

Description:
Automotive Connectors 040 MULTI LK REC CONT GOLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.168

Stock:
1.168 Can Dispatch Immediately
Quantities greater than 1168 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,474 € 4,74 €
0,433 € 10,83 €
0,39 € 39,00 €
0,357 € 89,25 €
0,296 € 296,00 €
0,277 € 692,50 €
Full Reel (Order in multiples of 5000)
0,263 € 1.315,00 €
0,25 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gold
22 AWG
20 AWG
.040 MULTILOCK
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Contact Type: Socket
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Type: Quick Connect
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 263 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.