175154-2

TE Connectivity / AMP
571-175154-2
175154-2

Mfr.:

Description:
Power to the Board U/P TAB CONT L/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.360

Stock:
25.360 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,068 € 0,68 €
0,062 € 1,55 €
0,056 € 5,60 €
0,051 € 12,75 €
0,048 € 24,00 €
0,04 € 40,00 €
0,036 € 72,00 €
0,035 € 175,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
12 A
50 VAC, 300 VAC
Crimp
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 1 Row
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Wire Gauge Range: 20 AWG to 16 AWG
Unit Weight: 251 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.