175151-2

TE Connectivity / AMP
571-175151-2
175151-2

Mfr.:

Description:
Power to the Board UNIV PWR REC CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.000

Stock:
15.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,02 € 100,00 €
0,019 € 190,00 €
0,015 € 375,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
12 A
50 VAC, 300 VAC
Crimp
Universal Power Module (UPM)
Reel
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 5000
Subcategory: Power Connectors
Unit Weight: 302 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.