175111-6

TE Connectivity / AMP
571-175111-6
175111-6

Mfr.:

Description:
Automotive Connectors HYB T.F PLUG HSG 26P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
26 Position
3.5 mm (0.138 in)
Socket (Female)
Gray
.040/.070 MULTILOCK
Tray
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Height: 30.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 21 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.86 mm
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Voltage Rating: 12 VDC
Width: 43.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.