174915-6

TE Connectivity / AMP
571-174915-6
174915-6

Mfr.:

Description:
Automotive Connectors HYBRID 76P CAP ASS'Y

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
324
Expected 12/21/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
9,80 € 117,60 €
9,49 € 967,98 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
76 Position
3 mm, 3.5 mm
Pin (Male)
Through Hole
Solder Pin
Tin
Gray
.040/.070 MULTILOCK
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 3
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Unit Weight: 37,014 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99