174662-7

TE Connectivity / AMP
571-174662-7
174662-7

Mfr.:

Description:
Automotive Connectors 12 POS PLUG MARK II+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.523

Stock:
3.523
Can Dispatch Immediately
On Order:
8.000
Expected 8/31/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,648 € 6,48 €
0,606 € 15,15 €
0,589 € 58,90 €
0,57 € 142,50 €
0,539 € 269,50 €
0,531 € 531,00 €
0,519 € 1.297,50 €
0,513 € 2.565,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Terminal Position Assurance (TPA)
12 Position
Plug (Male)
Yellow
Econoseal J
Application: Wire to Wire
Brand: TE Connectivity / AMP
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: Econoseal
Type: Double Lock Plate
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Econoseal Automotive Connectors

TE Connectivity's (TE) Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses, and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of Econoseal-sealed housings can avoid contact damage caused by environmental hazards. Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavorable climatic conditions.

Econoseal J Series Automotive Connectors

TE Connectivity's (TE) Econoseal J Series Automotive Connectors are designed for applications requiring waterproof protection in harsh automotive environments. The contacts are plated in pre-tin or selective gold plating and accept a wire size range from 0.20mm2 to 1.25mm2. The connector housings are offered in an assortment of positions ranging from 1 to 12.