174661-2

TE Connectivity / AMP
571-174661-2
174661-2

Mfr.:

Description:
Automotive Connectors 12 POS PLUG MK II

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity / AMP 2822638-1
TE Connectivity / AMP
Automotive Connectors 070 ECONOSEAL MARK-2+ PLUG 12P

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
12 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
Econoseal J
Brand: TE Connectivity / AMP
Housing Material: Polybutylene Terephthalate (PBT)
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: Econoseal
Unit Weight: 15,477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.