174552-1

TE Connectivity / AMP
571-1745521
174552-1

Mfr.:

Description:
Pin & Socket Connectors 4P R/A HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.993

Stock:
3.993 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,63 € 16,30 €
1,53 € 38,25 €
1,42 € 142,00 €
1,37 € 274,00 €
1,32 € 792,00 €
1,28 € 1.280,00 €
1,18 € 3.068,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
4 Position
1 Row
Pin (Male)
5.08 mm
Through Hole
PCB
Thermoplastic (TP)
Copper Alloy
Tin
250 V
13 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Housing Colour: Natural
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 200
Subcategory: Pin & Socket Connectors
Unit Weight: 2,551 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.