174516-6

TE Connectivity / AMP
571-174516-6
174516-6

Mfr.:

Description:
Automotive Connectors HYBRID I/O CONN PLUG HSG 26P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.288

Stock:
1.288 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1288 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,59 € 15,90 €
1,51 € 75,50 €
1,47 € 147,00 €
1,33 € 332,50 €
1,30 € 650,00 €
1,29 € 3.225,00 €
1,28 € 6.400,00 €

Similar Product

TE Connectivity / AMP 917992-6
TE Connectivity / AMP
Automotive Connectors HYBRID MK-2 PLUG 26P HSG ASSEM

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
26 Position
3 mm, 3.5 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gray
.040/.070 MULTILOCK
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Pin
Description/Function: Hybrid I/O Plug Housing
Height: 30.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 21 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 3 mm
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Voltage Rating: 12 VDC
Width: 43.1 mm
Unit Weight: 8,149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.