174464-1

TE Connectivity / AMP
571-174464-1
174464-1

Mfr.:

Description:
Automotive Connectors 070 MULTI LK 10P P SIGNAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.599
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,34 € 13,40 €
1,08 € 27,00 €
1,06 € 106,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
10 Position
3.5 mm (0.138 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
24 AWG
16 AWG
White
.070 MULTILOCK
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Description/Function: AII Multilock Connector Housing
Height: 21.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 42.4 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Width: 16 mm
Wire Gauge Range: 24 AWG to 16 AWG
Unit Weight: 5,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99