174056-2

TE Connectivity / AMP
571-174056-2
174056-2

Mfr.:

Description:
Automotive Connectors HSG PLG 1X02P F/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.235

Stock:
8.235 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,311 € 3,11 €
0,274 € 6,85 €
0,26 € 26,00 €
0,237 € 59,25 €
0,226 € 226,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
2.5 mm (0.098 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
.040 MULTILOCK
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 10.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 18.5 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Voltage Rating: 12 VDC
Width: 8.9 mm
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.