173716-2

TE Connectivity / AMP
571-173716-2
173716-2

Mfr.:

Description:
Automotive Connectors 040 HDIO REC CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.000

Stock:
15.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,237 € 1.185,00 €
0,231 € 2.310,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
22 AWG
20 AWG
.040 MULTILOCK
Reel
Brand: TE Connectivity / AMP
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 A
Description/Function: 040 HDIO Receptacle Contact
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Type: Contact
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99