173631-7

TE Connectivity / AMP
571-173631-7
173631-7

Mfr.:

Description:
Automotive Connectors 070 MLC REC CONT 20-16 GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.204

Stock:
21.204 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,415 € 4,15 €
0,396 € 9,90 €
0,386 € 38,60 €
0,374 € 93,50 €
0,366 € 183,00 €
0,358 € 358,00 €
0,357 € 714,00 €
Full Reel (Order in multiples of 4000)
0,334 € 1.336,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
20 AWG
16 AWG
.070 MULTILOCK
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 10 A
Description/Function: AMP Multilock Connector System
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Type: Quick Connect
Wire Gauge Range: 16 AWG to 20 AWG
Unit Weight: 376 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99