173631-2

TE Connectivity / AMP
571-173631-2
173631-2

Mfr.:

Description:
Automotive Connectors 070 REC CONT 20-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,248 € 992,00 €
0,239 € 1.912,00 €
0,234 € 2.808,00 €

Similar Product

TE Connectivity / AMP 175269-1
TE Connectivity / AMP
Automotive Connectors 070 REC (M) FOR NSCC

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
20 AWG
16 AWG
.070 MULTILOCK
Reel
Application: Receptacle Housing
Brand: TE Connectivity / AMP
Contact Type: Receptacle
Current Rating: 10 A
Description/Function: AMP Multilock Connector System
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Type: Quick Connect
Wire Gauge Range: 16 AWG to 20 AWG
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.