173631-2 (Cut Strip)

TE Connectivity / AMP
571-173631-2-CT
173631-2 (Cut Strip)

Mfr.:

Description:
Automotive Connectors 070 REC CONT 20-16 Cut Strip of 100

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,346 € 34,60 €

Similar Product

TE Connectivity / AMP 175269-1
TE Connectivity / AMP
Automotive Connectors 070 REC (M) FOR NSCC

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
20 AWG
16 AWG
.070 MULTILOCK
Cut Tape
Application: Receptacle Housing
Brand: TE Connectivity / AMP
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 10 A
Description/Function: AMP Multilock Connector System
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Wire Gauge Range: 16 AWG to 20 AWG
Part # Aliases: 173631-2
Unit Weight: 706,425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.