1734839-7

TE Connectivity / AMP
571-1734839-7
1734839-7

Mfr.:

Description:
FFC & FPC Connectors FPC CONN. 0.5MM PITCH T/C 7P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
7 Position
0.5 mm
SMD/SMT
Right Angle
Top Contact
Gold
500 mA
FPC
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 250 VAC
Unit Weight: 401 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.